19193-0277

Molex
538-19193-0277
19193-0277

Mfr.:

Description:
Terminals RING-TRM 04AWG 1/4" N-I SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.799

Stock:
2.799 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,56 € 1,56 €
1,33 € 13,30 €
1,19 € 29,75 €
1,14 € 114,00 €
Full Reel (Order in multiples of 200)
1,09 € 218,00 €
1,07 € 428,00 €
1,01 € 1.010,00 €
0,963 € 2.311,20 €
0,894 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 14
4 AWG
Screw
Tin
Copper
19193
VersaKrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Not Insulated
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 200
Subcategory: Terminals
Wire Gauge: 4 AWG
Part # Aliases: 0191930277 191930277
Unit Weight: 8,599 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.