19193-0215

Molex
538-19193-0215
19193-0215

Mfr.:

Description:
Terminals RING 06 AWG 1/4 STUD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.068

Stock:
1.068 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,869 € 8,69 €
0,771 € 19,28 €
0,734 € 73,40 €
0,705 € 176,25 €
Full Reel (Order in multiples of 500)
0,687 € 343,50 €
0,652 € 652,00 €
0,614 € 1.535,00 €
0,545 € 2.725,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
6.35 mm
6 AWG
Screw
Tin
Copper
19193
VersaKrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Not Insulated
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 6 AWG
Part # Aliases: 191930215 E-357-14T 0191930215
Unit Weight: 6,082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99