19193-0206

Molex
538-19193-0206
19193-0206

Mfr.:

Description:
Terminals RING VERSAKRIMP (E-3 ERSAKRIMP (E-357-08)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 305

Stock:
305 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,808 € 0,81 €
0,681 € 6,81 €
0,654 € 16,35 €
0,63 € 63,00 €
0,535 € 133,75 €
0,501 € 250,50 €
0,456 € 456,00 €
0,427 € 1.067,50 €
0,406 € 2.030,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 8
6 AWG
Screw
Tin
Copper
19193
VersaKrimp
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 250
Subcategory: Terminals
Wire Gauge: 6 AWG
Part # Aliases: 0191930206 191930206
Unit Weight: 5,788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.