19193-0184

Molex
538-19193-0184
19193-0184

Mfr.:

Description:
Terminals VERSAKRIMP RING TNG 8 AWG stud size 3/8"

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.569

Stock:
2.569 Can Dispatch Immediately
Quantities greater than 2569 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,564 € 5,64 €
0,55 € 13,75 €
0,468 € 468,00 €
0,359 € 1.795,00 €
0,342 € 3.420,00 €

Possible Replacement

Molex 19193-0167
Molex
Terminals VERSAKRIMP RING TNG 8 AWG stud 3/8"

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
9.53 mm
8 AWG
Screw
Tin
Copper
19193
VersaKrimp
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 191930184 D-352-38 0191930184
Unit Weight: 5,316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.