19189-0066

Molex
538-19189-0066
19189-0066

Mfr.:

Description:
Terminals C-146 BULK BUTT SPLI UTT SPLICE KRIMPTITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.622

Stock:
2.622 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,316 € 3,16 €
0,278 € 6,95 €
0,245 € 24,50 €
0,22 € 55,00 €
0,18 € 180,00 €
0,169 € 422,50 €
0,161 € 805,00 €
0,152 € 1.520,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Not Insulated
12 AWG
10 AWG
Cable Mount / Free Hanging
Tin
Tin
19189
Krimptite
Brand: Molex
Product Type: Terminals
Factory Pack Quantity: 2500
Subcategory: Terminals
Part # Aliases: 0191890066 191890066
Unit Weight: 1,742 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.