19189-0064

Molex
538-19189-0064
19189-0064

Mfr.:

Description:
Terminals A-145 BULK BUTT SPLI UTT SPLICE KRIMPTITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.421

Stock:
4.421 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,215 € 0,22 €
0,181 € 1,81 €
0,16 € 4,00 €
0,148 € 14,80 €
0,089 € 445,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Not Insulated
18 AWG
Cable Mount / Free Hanging
Tin
Copper
19189
Krimptite
Brand: Molex
Insulation Material: Not Insulated
Length: 14.7 mm
Material: Copper
Maximum Bundle Diameter: 3.33 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Wire Gauge: 18 AWG
Part # Aliases: 0191890064 191890064
Unit Weight: 726 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.