19189-0063

Molex
538-19189-0063
19189-0063

Mfr.:

Description:
Terminals B-131 BULK PACK BUTT BUTT SPLICE KRIMTITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.816

Stock:
2.816 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,168 € 1,68 €
0,143 € 3,58 €
0,142 € 14,20 €
0,078 € 390,00 €
0,075 € 750,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Butt Splice
Crimp
Not Insulated
14 AWG
Cable Mount / Free Hanging
Tin
Copper
19189
Krimptite
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 14.7 mm
Material: Copper
Maximum Bundle Diameter: 4.14 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Wire Gauge: 14 AWG
Part # Aliases: 0191890063 191890063
Unit Weight: 1,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99