19179-0019

Molex
538-19179-0019
19179-0019

Mfr.:

Description:
Terminals HOOK INSULKRIMP (C-2 SULKRIMP (C-211-10X)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 199

Stock:
199 Can Dispatch Immediately
Quantities greater than 199 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,335 € 3,35 €
0,295 € 7,38 €
0,261 € 26,10 €
0,234 € 58,50 €
0,191 € 191,00 €
0,179 € 358,00 €
0,171 € 1.026,00 €
0,163 € 1.630,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Hook
Crimp
Female
Insulated
# 10
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
19179
Avikrimp
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Length: 27.08 mm
Material: Copper
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Part # Aliases: 0191790019 191790019
Unit Weight: 1,707 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.