19178-0010

Molex
538-19178-0010
19178-0010

Mfr.:

Description:
Terminals HOOK KRIMPTITE (BB-119-08)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.198

Stock:
7.198 Can Dispatch Immediately
Quantities greater than 7198 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,153 € 1,53 €
0,135 € 3,38 €
0,117 € 11,70 €
0,104 € 26,00 €
0,089 € 89,00 €
0,072 € 720,00 €

Possible Replacement

Molex 19098-0047
Molex
Terminals SNAP SPADE KRIMPTITE (BB-1716-08)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Hook
Crimp
Not Insulated
# 8
16 AWG
14 AWG
Screw
Tin
Copper
19178
Krimptite
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Part # Aliases: 0191780010 191780010
Unit Weight: 647 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99