19164-0815

Molex
538-19164-0815
19164-0815

Mfr.:

Description:
Terminals SB-227-10 STOCK BAG OF 100/5 BAG MINIMUM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Terminals
Quick Disconnect
Female
16 AWG
14 AWG
Tin
Brass
19164
Perma-Seal
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Terminals
Factory Pack Quantity: 5
Subcategory: Terminals
Part # Aliases: 0191640815 191640815
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99