19164-0046

Molex
538-19164-0046
19164-0046

Mfr.:

Description:
Terminals .187X .020 QD PERMA- ERMA-SEAL (SBB-2138)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,584 € 5,84 €
0,534 € 13,35 €
0,482 € 48,20 €
0,439 € 109,75 €
0,355 € 355,00 €
0,333 € 666,00 €
0,317 € 1.902,00 €
0,302 € 3.020,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Quick Disconnect
Crimp
Female
4.75 mm x 0.5 mm
Tin
Brass
19164
Perma-Seal
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Part # Aliases: 0191640046 191640046
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99