19160-0044

Molex
538-19160-0044
19160-0044

Mfr.:

Description:
Terminals 22-10 YLW WING LOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.649

Stock:
1.649 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,149 € 1,49 €
0,132 € 3,30 €
0,114 € 11,40 €
0,101 € 25,25 €
0,083 € 83,00 €
0,078 € 195,00 €
0,075 € 375,00 €
0,071 € 710,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Twist Lock
Crimp
Female
Insulated
18 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
19160
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Length: 25.9 mm
Material: Thermoplastic (TP)
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 18 AWG
Part # Aliases: 191600044 WL-Y 0191600044
Unit Weight: 1,830 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.