19160-0029

Molex
538-19160-0029
19160-0029

Mfr.:

Description:
Terminals CLOSED END CONNECTOR (INSERT) (CE-8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 132

Stock:
132 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,24 € 2,40 €
0,219 € 5,48 €
0,206 € 20,60 €
0,20 € 50,00 €
0,162 € 162,00 €
0,153 € 382,50 €
0,151 € 755,00 €
0,148 € 1.480,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Splices
Twist Lock
Crimp
Female
Not Insulated
8 AWG
Cable Mount / Free Hanging
Tin
Copper
19160
Brand: Molex
Insulation Material: Not Insulated
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 0191600029 191600029
Unit Weight: 1,427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.