19146-0037

Molex
538-19146-0037
19146-0037

Mfr.:

Description:
Terminals BLOCK SPADE VERSAKRI RSAKRIMP (B-3781-10)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,387 € 0,39 €
0,335 € 3,35 €
0,294 € 7,35 €
0,26 € 26,00 €
0,233 € 58,25 €
0,19 € 190,00 €
0,178 € 534,00 €
0,17 € 850,00 €
0,162 € 1.620,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Not Insulated
# 10
14 AWG
Cable Mount / Free Hanging
Tin
Copper
19146
VersaKrimp
Brand: Molex
Insulation Material: Not Insulated
Length: 16 mm
Material: Copper
Maximum Bundle Diameter: 2.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 14 AWG
Part # Aliases: 0191460037 191460037
Unit Weight: 689 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.