19144-0004

Molex
538-19144-0004
19144-0004

Mfr.:

Description:
Terminals FORK-TRM 22-18 #08 VYL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.561

Stock:
8.561 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,286 € 2,86 €
0,256 € 6,40 €
0,244 € 24,40 €
0,218 € 54,50 €
0,217 € 217,00 €
0,20 € 600,00 €
0,193 € 1.158,00 €
0,188 € 1.974,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 8
22 AWG
18 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
19144
InsulKrimp
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Length: 23.24 mm
Material: Copper
Maximum Bundle Diameter: 1.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1500
Subcategory: Terminals
Part # Aliases: 0191440004 191440004
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.