19127-0090

Molex
538-19127-0090
19127-0090

Mfr.:

Description:
Terminals FLANGED SPADE TERM 5000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.700

Stock:
1.700 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,654 € 0,65 €
0,574 € 5,74 €
0,525 € 13,13 €
0,474 € 47,40 €
0,433 € 108,25 €
Full Reel (Order in multiples of 1000)
0,349 € 349,00 €
0,327 € 654,00 €
0,312 € 1.560,00 €
0,297 € 2.970,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 10
12 AWG
Screw
Yellow
Tin
Copper
19127
Avikrimp
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 191270090 C-817-10T 0191270090
Unit Weight: 3,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99