19121-0047

Molex
538-19121-0047
19121-0047

Mfr.:

Description:
Terminals SPADE 10-12 AWG 08 STUD FLANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.845

Stock:
6.845 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,281 € 2,81 €
0,251 € 6,28 €
0,239 € 23,90 €
0,213 € 53,25 €
0,201 € 201,00 €
0,188 € 470,00 €
0,184 € 736,00 €
0,175 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 8
12 AWG
Screw
Natural
Tin
Copper
19121
InsulKrimp
Bulk
Brand: Molex
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 191210047 C-2104-08X 0191210047
Unit Weight: 1,835 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99