19119-0080

Molex
538-19119-0080
19119-0080

Mfr.:

Description:
Terminals FLANGED SPADE INSULK SULKRIMP (B-216-06X)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.033

Stock:
1.033 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,402 € 4,02 €
0,367 € 9,18 €
0,331 € 33,10 €
0,303 € 75,75 €
0,25 € 250,00 €
0,235 € 587,50 €
0,224 € 896,00 €
0,213 € 2.556,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Spade
Crimp
Insulated
# 6
22 AWG
14 AWG
Screw
Blue
Tin
Copper
19119
InsulKrimp
Brand: Molex
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Part # Aliases: 0191190080 191190080
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.