19085-0009

Molex
538-19085-0009
19085-0009

Mfr.:

Description:
Terminals METAL STRIP STEEL VI BRAKRIMP (RZ-S-4129-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.975

Stock:
5.975 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,166 € 1,66 €
0,148 € 3,70 €
0,141 € 14,10 €
0,126 € 31,50 €
0,12 € 120,00 €
Full Reel (Order in multiples of 2000)
0,116 € 232,00 €
0,115 € 460,00 €
0,108 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Not Insulated
# 10
18 AWG
Screw
Tin
Steel
19085
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Maximum Operating Temperature: + 149 C
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Voltage Rating: 2 kV
Wire Gauge: 18 AWG
Part # Aliases: 190850009 RZ-S-4129-10 0190850009
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99