19084-0001

Molex
538-19084-0001
19084-0001

Mfr.:

Description:
Terminals LRNG-TRM 18-14 #06 N-I SN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.022

Stock:
4.022 Can Dispatch Immediately
Quantities greater than 4022 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,15 € 1,50 €
0,132 € 3,30 €
0,114 € 11,40 €
0,101 € 25,25 €
0,084 € 84,00 €
Full Reel (Order in multiples of 2000)
0,078 € 156,00 €
0,074 € 296,00 €
0,071 € 710,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
# 6
18 AWG
Screw
Tin
Brass
19084
Reel
Cut Tape
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Wire Gauge: 18 AWG
Part # Aliases: 190840001 SRZ-0129-06 0190840001
Unit Weight: 841 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.