19082-0027

Molex
538-19082-0027
19082-0027

Mfr.:

Description:
Terminals Ring Tongue Terminal 4 AWG Stud Sz 3/8

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Lug Terminal
Ring Tongue
Crimp
Not Insulated
9.525 mm
4 AWG
Tin
Copper
19082
Reel
Brand: Molex
Insulation Material: Not Insulated
Length: 38.89 mm
Product Type: Terminals
Factory Pack Quantity: 250
Subcategory: Terminals
Wire Gauge: 4 AWG
Part # Aliases: 190820027 0190820027 BCL-438-WP-PLT
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.