19082-0025

Molex
538-19082-0025
19082-0025

Mfr.:

Description:
Terminals BCL-4516-PLT 4GA 5/1 16 HOLE PLTD ON TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
1,20 € 12,00 €
1,15 € 28,75 €
1,08 € 108,00 €
0,972 € 243,00 €
0,894 € 447,00 €
0,802 € 802,00 €
0,752 € 1.504,00 €
0,717 € 3.585,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
7.94 mm
4 AWG
Screw
Tin
Copper
19082
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Material: Copper
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 4 AWG
Part # Aliases: 0190820025 190820025
Unit Weight: 7,237 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99