19082-0016

Molex
538-19082-0016
19082-0016

Mfr.:

Description:
Terminals COMPRESSION LUG PLAT ED ON TAPE BCL-8516

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,771 € 7,71 €
0,74 € 18,50 €
0,692 € 69,20 €
Full Reel (Order in multiples of 250)
0,63 € 157,50 €
0,567 € 283,50 €
0,516 € 516,00 €
0,483 € 1.207,50 €
0,46 € 2.300,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
7.94 mm
8 AWG
Screw
Tin
Copper
19082
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 250
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 190820016 BCL-8516-PLT 0190820016
Unit Weight: 4,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Electrification Solutions

Molex Electrification Solutions revolutionize vehicle performance and efficiency. Molex Electrification Products meet ever-expanding environmental standards, amplify electric capabilities, and reduce maintenance costs. These products include lugs, connectors, cord-grip assemblies, and busbars. Molex Electrification Solutions are ideal for power inverters, electric motors, DC-DC converters, and energy storage systems. 

Battery Cable Lugs

Molex Battery Cable Lugs offer wire ranges from 8AWG to 250MCM with a variety of stud hole sizes that can be crimped with industry standard tooling. These battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications while the flared barrel entry accommodates easy insertion of stranded wires. Molex Battery Cable Lugs are ideal for emergency vehicles, generators, and power distributions.