19082-0014

Molex
538-19082-0014
19082-0014

Mfr.:

Description:
Terminals Ring Tongue Terminal 8 AWG Stud Sz 1/4

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Lug Terminal
Ring Tongue
Crimp
Not Insulated
6.35 mm
8 AWG
Tin
Copper
19082
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 30.15 mm
Product Type: Terminals
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 190820014 0190820014 BCL-814T
Unit Weight: 5,098 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99