19082-0013

Molex
538-19082-0013
19082-0013

Mfr.:

Description:
Terminals EYELET TERMINAL PLAT ED ON TAPE BCL-814-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.578

Stock:
2.578 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,609 € 6,09 €
0,544 € 13,60 €
0,518 € 51,80 €
0,485 € 121,25 €
0,405 € 202,50 €
0,375 € 375,00 €
Full Reel (Order in multiples of 2000)
0,353 € 706,00 €
0,346 € 1.384,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Not Insulated
6.35 mm
8 AWG
Screw
Tin
Copper
19082
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 190820013 BCL-814-PLT 0190820013
Unit Weight: 5,271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Battery Cable Lugs

Molex Battery Cable Lugs offer wire ranges from 8AWG to 250MCM with a variety of stud hole sizes that can be crimped with industry standard tooling. These battery cable lugs feature seamless performance connecting cables, electrical appliances, and other power mechanisms for harsh-duty environments. The seamless barrel designed lugs are ideal for heavy-duty 600V+ applications while the flared barrel entry accommodates easy insertion of stranded wires. Molex Battery Cable Lugs are ideal for emergency vehicles, generators, and power distributions. 

Electrification Solutions

Molex Electrification Solutions revolutionize vehicle performance and efficiency. Molex Electrification Products meet ever-expanding environmental standards, amplify electric capabilities, and reduce maintenance costs. These products include lugs, connectors, cord-grip assemblies, and busbars. Molex Electrification Solutions are ideal for power inverters, electric motors, DC-DC converters, and energy storage systems.