19081-0005

Molex
538-19081-0005
19081-0005

Mfr.:

Description:
Terminals MULTI-STUD RING AVIK AVIKRIMP (C-5006-MS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.830

Stock:
1.830 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,584 € 5,84 €
0,534 € 13,35 €
0,482 € 48,20 €
0,44 € 110,00 €
0,355 € 355,00 €
0,333 € 832,50 €
0,317 € 1.585,00 €
0,302 € 3.020,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
# 6, # 8, # 10
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
19081
Avikrimp
Brand: Molex
Insulation Material: Nylon
Length: 1.305 in
Material: Copper
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Part # Aliases: 0190810005 190810005
Unit Weight: 2,549 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.