19077-0015

Molex
538-19077-0015
19077-0015

Mfr.:

Description:
Terminals Star Ring Terminal 14-16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.645

Stock:
2.645
Can Dispatch Immediately
On Order:
4.000
Expected 8/25/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,311 € 3,11 €
0,278 € 6,95 €
0,262 € 26,20 €
0,237 € 59,25 €
0,212 € 212,00 €
0,185 € 462,50 €
0,175 € 700,00 €
0,171 € 2.052,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
# 6
16 AWG
Screw
Blue
Tin
Brass
19077
Avikrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190770015 SRB-829-06 0190770015
Unit Weight: 2,243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99