19074-0013

Molex
538-19074-0013
19074-0013

Mfr.:

Description:
Terminals STAR RING (STEEL) (S TEEL) (SRA-S-129-10)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.870

Stock:
1.870 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1870 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,141 € 1,41 €
0,117 € 2,93 €
0,104 € 10,40 €
0,089 € 22,25 €
0,076 € 76,00 €
0,068 € 204,00 €
0,065 € 325,00 €
0,063 € 630,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Not Insulated
# 10
22 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
19074
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Length: 17.12 mm
Material: Copper
Maximum Bundle Diameter: 1.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 190740013 SRA-S-129-10 0190740013
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.