19073-0203

Molex
538-19073-0203
19073-0203

Mfr.:

Description:
Terminals RAILROAD TERMINAL AV IKRIMP (C-830-56XLBK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.103

Stock:
1.103 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,605 € 6,05 €
0,553 € 13,83 €
0,499 € 49,90 €
0,456 € 114,00 €
0,367 € 367,00 €
0,345 € 862,50 €
0,329 € 1.645,00 €
0,312 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
5/16 in
12 AWG
10 AWG
Screw
Black
Tin
Copper
19073
Avikrimp
Brand: Molex
Insulation Material: Nylon
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Part # Aliases: 0190730203 190730203
Unit Weight: 2,656 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.