19073-0162

Molex
538-19073-0162
19073-0162

Mfr.:

Description:
Terminals C-828-06T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,635 € 6,35 €
0,581 € 14,53 €
0,523 € 52,30 €
0,478 € 119,50 €
Full Reel (Order in multiples of 1000)
0,385 € 385,00 €
0,361 € 722,00 €
0,345 € 1.725,00 €
0,328 € 3.280,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Female
Insulated
# 5 - # 6
12 AWG
Yellow
Tin
Copper
19073
Avikrimp
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 190730162 C-828-06T 0190730162
Unit Weight: 2,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99