19073-0139

Molex
538-19073-0139
19073-0139

Mfr.:

Description:
Terminals RING AVIKRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.411

Stock:
2.411 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,711 € 7,11 €
0,683 € 17,08 €
0,639 € 63,90 €
0,581 € 145,25 €
0,523 € 261,50 €
0,476 € 476,00 €
0,446 € 892,00 €
0,424 € 1.696,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
9.53 mm
12 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
19073
Avikrimp
Brand: Molex
Insulation Material: Nylon (PA)
Length: 37.49 mm
Material: Copper
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 0190730139 190730139
Unit Weight: 2,890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.