19073-0132

Molex
538-19073-0132
19073-0132

Mfr.:

Description:
Terminals RING AVIKRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.109

Stock:
1.109 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,795 € 7,95 €
0,71 € 17,75 €
0,676 € 67,60 €
0,633 € 158,25 €
0,602 € 301,00 €
0,574 € 574,00 €
0,538 € 1.345,00 €
0,524 € 2.620,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
# 8
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
19073
Avikrimp
Brand: Molex
Insulation Material: Nylon
Length: 34.85 mm
Material: Copper
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Part # Aliases: 0190730132 190730132
Unit Weight: 2,257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.