19073-0101

Molex
538-19073-0101
19073-0101

Mfr.:

Description:
Terminals RING AVIKRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 976

Stock:
976 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,19 € 1,19 €
1,01 € 10,10 €
0,963 € 24,08 €
0,903 € 90,30 €
0,824 € 206,00 €
0,741 € 370,50 €
0,659 € 659,00 €
0,617 € 1.542,50 €
0,588 € 2.940,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
REACH - SVHC:
Screw Terminals
Ring
Crimp
Female
Insulated
12.7 mm
12 AWG
10 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
19073
Avikrimp
Brand: Molex
Insulation Material: Nylon
Length: 43.18 mm
Material: Copper
Maximum Bundle Diameter: 6 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Part # Aliases: 0190730101 190730101
Unit Weight: 3,438 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.