19073-0084

Molex
538-19073-0084
19073-0084

Mfr.:

Description:
Terminals AVIKRIMP RING TNG taped

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.920

Stock:
12.920 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,403 € 4,03 €
0,369 € 9,23 €
0,333 € 33,30 €
0,304 € 76,00 €
0,251 € 251,00 €
Full Reel (Order in multiples of 1500)
0,236 € 354,00 €
0,224 € 1.008,00 €
0,214 € 1.926,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
# 6
16 AWG
Screw
Blue
Tin
Brass
19073
Avikrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 1500
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190730084 BB-837-06T 0190730084
Unit Weight: 1,048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.