19073-0080

Molex
538-19073-0080
19073-0080

Mfr.:

Description:
Terminals RING AVIKRIMP TAPED (BB-825-56T)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.272

Stock:
3.272
Can Dispatch Immediately
On Order:
5.000
Expected 6/5/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,349 € 3,49 €
0,312 € 7,80 €
0,298 € 29,80 €
0,265 € 66,25 €
0,215 € 215,00 €
0,209 € 522,50 €
Full Reel (Order in multiples of 5000)
0,196 € 980,00 €
0,192 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Insulated
7.94 mm
16 AWG
Blue
Tin
Brass
19073
Avikrimp
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190730080 BB-825-56T 0190730080
Unit Weight: 1,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99