19071-0285

Molex
538-19071-0285
19071-0285

Mfr.:

Description:
Terminals RING TERMINAL 2 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265
Can Dispatch Immediately
On Order:
400
Expected 7/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,37 € 2,37 €
2,14 € 21,40 €
2,02 € 50,50 €
1,88 € 188,00 €
1,65 € 412,50 €
1,41 € 564,00 €
1,40 € 1.680,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
7.94 mm
2 AWG
Screw
Red
Tin
Copper
19071
InsulKrimp
Bulk
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Terminals
Factory Pack Quantity: 400
Subcategory: Terminals
Wire Gauge: 2 AWG
Part # Aliases: 190710285 G-675-56X 0190710285
Unit Weight: 14,801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is going through UL requalification at Molex.
Effective immediately, until requalification is complete,
any new order placed with the Supplier will not ship with
UL, CSA designations. Mouser will not be actively stocking
these parts until this process is complete. Please see
your Mouser Sales Representative for any further questions.



5-1009-14

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.