19070-0130

Molex
538-19070-0130
19070-0130

Mfr.:

Description:
Terminals RING INSULKRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.315

Stock:
1.315
Can Dispatch Immediately
On Order:
2.000
Expected 8/6/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,389 € 3,89 €
0,356 € 8,90 €
0,321 € 32,10 €
0,293 € 73,25 €
0,243 € 243,00 €
0,227 € 454,00 €
0,217 € 1.302,00 €
0,206 € 2.060,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
# 10
12 AWG
Cable Mount / Free Hanging
Yellow
Tin
Copper
19070
InsulKrimp
Bulk
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 12 AWG
Part # Aliases: 190700130 C-230-10X 0190700130
Unit Weight: 3,055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.