19070-0078

Molex
538-19070-0078
19070-0078

Mfr.:

Description:
Terminals RING TONGUE 16-14- AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.228

Stock:
4.228 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,344 € 0,34 €
0,297 € 2,97 €
0,261 € 6,53 €
0,23 € 23,00 €
0,207 € 51,75 €
0,169 € 169,00 €
0,158 € 474,00 €
0,151 € 755,00 €
0,144 € 1.440,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:
Screw Terminals
Ring
Crimp
Female
Insulated
7.94 mm
16 AWG
Cable Mount / Free Hanging
Blue
Tin
Copper
19070
InsulKrimp
Bulk
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 16 AWG
Part # Aliases: 190700078 BB-225-56X 0190700078
Unit Weight: 1,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.