19070-0027

Molex
538-19070-0027
19070-0027

Mfr.:

Description:
Terminals AA-222-56XT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.901

Stock:
7.901 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,424 € 4,24 €
0,388 € 9,70 €
0,349 € 34,90 €
0,319 € 79,75 €
0,264 € 264,00 €
Full Reel (Order in multiples of 1500)
0,248 € 372,00 €
0,236 € 1.062,00 €
0,224 € 2.016,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
7.94 mm
22 AWG
Cable Mount / Free Hanging
Red
Tin
Copper
19070
InsulKrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Polyvinyl Chloride (PVC)
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1500
Subcategory: Terminals
Voltage Rating: 600 V
Wire Gauge: 22 AWG
Part # Aliases: 190700027 AA-222-56XT 0190700027
Unit Weight: 823 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.