19069-0232

Molex
538-19069-0232
19069-0232

Mfr.:

Description:
Terminals C-136-06T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.845

Stock:
3.845 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,321 € 3,21 €
0,282 € 7,05 €
0,249 € 24,90 €
0,224 € 56,00 €
Full Reel (Order in multiples of 1000)
0,182 € 182,00 €
0,171 € 342,00 €
0,163 € 815,00 €
0,155 € 1.550,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Female
Not Insulated
# 6
12 AWG
Screw
Tin
19069
Krimptite
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 190690232 C-136-06T 0190690232
Unit Weight: 1,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99