19069-0205

Molex
538-19069-0205
19069-0205

Mfr.:

Description:
Terminals C-128-08

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.712

Stock:
10.712 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,312 € 3,12 €
0,274 € 6,85 €
0,243 € 24,30 €
0,218 € 54,50 €
0,178 € 178,00 €
0,167 € 417,50 €
0,159 € 636,00 €
0,151 € 1.812,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Female
Not Insulated
# 8
12 AWG
Screw
Tin
19069
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 4000
Subcategory: Terminals
Wire Gauge: 12 AWG
Part # Aliases: 190690205 C-128-08 0190690205
Unit Weight: 1,579 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.