19069-0109

Molex
538-19069-0109
19069-0109

Mfr.:

Description:
Terminals RING TNG STUD 5/16 14-16 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.390

Stock:
10.390 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,146 € 0,15 €
0,127 € 1,27 €
0,114 € 2,85 €
0,105 € 10,50 €
0,099 € 24,75 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Female
Not Insulated
7.94 mm
16 AWG
Cable Mount / Free Hanging
Blue
Tin
19069
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Length: 21.26 mm
Material: Copper
Maximum Bundle Diameter: 2.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 8000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190690109 BB-125-56 0190690109
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.