19069-0105

Molex
538-19069-0105
19069-0105

Mfr.:

Description:
Terminals RING KRIMPTITE (BB-125-10)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.554

Stock:
1.554 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
0,175 € 1,75 €
0,155 € 3,88 €
0,134 € 13,40 €
0,119 € 29,75 €
0,099 € 99,00 €
0,092 € 276,00 €
0,088 € 440,00 €
0,083 € 830,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Not Insulated
# 10
16 AWG
Screw
Tin
19069
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190690105 BB-125-10 0190690105
Unit Weight: 1,104 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.