19069-0103

Molex
538-19069-0103
19069-0103

Mfr.:

Description:
Terminals RING KRIMPTITE (BB-123-08)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.575

Stock:
11.575 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,101 € 1,01 €
0,09 € 2,25 €
0,086 € 8,60 €
0,077 € 19,25 €
0,073 € 73,00 €
0,065 € 162,50 €
0,064 € 320,00 €
0,06 € 480,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Female
Not Insulated
# 8
16 AWG
Cable Mount / Free Hanging
Blue
Tin
19069
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Length: 14.22 mm
Material: Copper
Maximum Bundle Diameter: 2.5 mm
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 8000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190690103 BB-123-08 0190690103
Unit Weight: 478 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.