19069-0096

Molex
538-19069-0096
19069-0096

Mfr.:

Description:
Terminals RING KRIMPTITE (BB-118-56)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.272

Stock:
3.272 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,261 € 2,61 €
0,231 € 5,78 €
0,20 € 20,00 €
0,177 € 44,25 €
0,147 € 147,00 €
0,138 € 414,00 €
0,131 € 655,00 €
0,125 € 1.250,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Not Insulated
7.94 mm
16 AWG
Blue
Tin
19069
Krimptite
Bulk
Brand: Molex
Insulation Material: Not Insulated
Length: 25.65 mm
Material: Copper
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190690096 BB-118-56 0190690096
Unit Weight: 1,184 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99