19069-0046

Molex
538-19069-0046
19069-0046

Mfr.:

Description:
Terminals RING KRIMPTITE TAPED (AA-122-56T)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.831

Stock:
1.831 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,252 € 2,52 €
0,223 € 5,58 €
0,193 € 19,30 €
0,17 € 42,50 €
0,146 € 146,00 €
Full Reel (Order in multiples of 2000)
0,146 € 292,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Terminals
Ring
Crimp
Not Insulated
7.94 mm
22 AWG
Red
Tin
19069
Krimptite
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Wire Gauge: 22 AWG
Part # Aliases: 190690046 AA-122-56T 0190690046
Unit Weight: 672 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99