19067-0077

Molex
538-19067-0077
19067-0077

Mfr.:

Description:
Terminals RING NYLAKRIMP FUNNL ENTRY (F-966-14)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,68 € 16,80 €
1,61 € 40,25 €
1,50 € 150,00 €
1,36 € 340,00 €
1,25 € 500,00 €
1,08 € 1.296,00 €
1,01 € 2.828,00 €
0,963 € 5.007,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
6.35 mm
4 AWG
Screw
Yellow
Tin
Copper
19067
NylaKrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 400
Subcategory: Terminals
Wire Gauge: 4 AWG
Part # Aliases: 190670077 F-966-14 0190670077
Unit Weight: 10,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.