19067-0072

Molex
538-19067-0072
19067-0072

Mfr.:

Description:
Terminals E-960-14T RING NYLAK RP FE TAPE DBL SPACE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.548

Stock:
2.548 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,09 € 10,90 €
0,98 € 24,50 €
0,929 € 92,90 €
Full Reel (Order in multiples of 250)
0,86 € 215,00 €
0,798 € 399,00 €
0,752 € 752,00 €
0,733 € 1.832,50 €
0,687 € 3.435,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
6.35 mm
6 AWG
Screw
Blue
Tin
Copper
19067
NylaKrimp
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 250
Subcategory: Terminals
Wire Gauge: 6 AWG
Part # Aliases: 190670072 E-960-14T 0190670072
Unit Weight: 5,424 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99