19067-0055

Molex
538-19067-0055
19067-0055

Mfr.:

Description:
Terminals E-957-56

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.316

Stock:
1.316 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 1,05 €
0,955 € 9,55 €
0,82 € 20,50 €
0,796 € 79,60 €
0,783 € 195,75 €
0,718 € 359,00 €
0,697 € 697,00 €
0,668 € 1.336,00 €
0,663 € 3.315,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
7.94 mm
6 AWG
Screw
Blue
Tin
Copper
19067
NylaKrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 6 AWG
Part # Aliases: 190670055 E-957-56 0190670055
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.