19067-0033

Molex
538-19067-0033
19067-0033

Mfr.:

Description:
Terminals RING NYLAKRIMP FUNNL ENTRY (D-953-34)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Insulated
19.05 mm
8 AWG
Red
Tin
Copper
19067
NylaKrimp
Bulk
Brand: Molex
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 250
Subcategory: Terminals
Wire Gauge: 8 AWG
Part # Aliases: 190670033 D-953-34 0190670033
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.